Print Page
Image is for illustrative purposes only. Please refer to product description.
5,841 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.820 |
| 10+ | $1.660 |
| 100+ | $1.490 |
| 500+ | $1.380 |
| 1000+ | $1.310 |
| 3000+ | $1.280 |
| 5000+ | $1.210 |
Price for:Each
Minimum: 1
Multiple: 1
$1.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFQP17P06
Newark Part No.97K0165
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id17A
Drain Source On State Resistance0.12ohm
On Resistance Rds(on)0.12ohm
Transistor Case StyleTO-220
Transistor MountingThrough Hole
Power Dissipation Pd79W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation79W
No. of Pins3Pins
Operating Temperature Max175°C
Qualification-
MSL-
SVHCLead (27-Jun-2024)
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.12ohm
Transistor Case Style
TO-220
Power Dissipation Pd
79W
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Qualification
-
SVHC
Lead (27-Jun-2024)
Channel Type
P Channel
Continuous Drain Current Id
17A
On Resistance Rds(on)
0.12ohm
Transistor Mounting
Through Hole
Rds(on) Test Voltage
10V
Power Dissipation
79W
Operating Temperature Max
175°C
MSL
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability