Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFS8GCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel07AH4022RL
Cut Tape07AH4022
Your Part Number
1,582 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.060 | $2.06 |
| Total Price | $2.06 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.060 |
| 50+ | $1.350 |
| 100+ | $1.030 |
| 250+ | $0.953 |
| 500+ | $0.880 |
| 1000+ | $0.776 |
| 2500+ | $0.743 |
| 5000+ | $0.685 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFS8GCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel07AH4022RL
Cut Tape07AH4022
Technical Datasheet
Repetitive Peak Reverse Voltage400V
Average Forward Current8A
Diode ConfigurationSingle
Forward Voltage Max1.1V
Reverse Recovery Time3.37µs
Forward Surge Current230A
Operating Temperature Max150°C
Diode Case StyleTO-277
No. of Pins2Pins
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
400V
Diode Configuration
Single
Reverse Recovery Time
3.37µs
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
8A
Forward Voltage Max
1.1V
Forward Surge Current
230A
Diode Case Style
TO-277
Product Range
-
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
