Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFSBB15CH120DCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.18AC7319
Product RangeMotion SPM 3 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $31.150 |
| 5+ | $26.940 |
| 10+ | $22.730 |
| 25+ | $21.550 |
| 50+ | $20.370 |
| 120+ | $19.190 |
Price for:Each
Minimum: 1
Multiple: 1
$31.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFSBB15CH120DCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.18AC7319
Product RangeMotion SPM 3 Series
Technical Datasheet
IPM Power DeviceIGBT
Voltage Rating (Vces / Vdss)1.2kV
Current Rating (Ic / Id)15A
Isolation Voltage2500Vrms
IPM Case StyleSPMMF-027
IPM SeriesSPM3
Product RangeMotion SPM 3 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IPM Power Device
IGBT
Current Rating (Ic / Id)
15A
IPM Case Style
SPMMF-027
Product Range
Motion SPM 3 Series
Voltage Rating (Vces / Vdss)
1.2kV
Isolation Voltage
2500Vrms
IPM Series
SPM3
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for FSBB15CH120D
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
