Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | FXL4TD245BQXCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | Full Reel85AC1849 Re-Reel61M6452RL Cut Tape61M6452 |
| Your Part Number | |
| Technical Datasheet |
1,520 In Stock
3,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.625 | $3.12 |
| Total Price | $3.12 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.625 |
| 10+ | $0.441 |
| 15+ | $0.419 |
| 25+ | $0.395 |
| 50+ | $0.370 |
| 125+ | $0.345 |
| 250+ | $0.320 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.279 |
| 6000+ | $0.271 |
| 9000+ | $0.266 |
| 15000+ | $0.261 |
| 30000+ | $0.255 |
| 75000+ | $0.250 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | FXL4TD245BQXCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | Full Reel85AC1849 Re-Reel61M6452RL Cut Tape61M6452 |
| Technical Datasheet | |
| No. of Inputs | 4Inputs |
| Output Current | 24mA |
| Propagation Delay | 3.5ns |
| No. of Pins | 16Pins |
| Logic Case Style | DQFN |
| IC Case / Package | DQFN |
| Supply Voltage Min | 1.1V |
| Supply Voltage Max | 3.6V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Logic Type | Level Translator |
| Qualification | - |
| Product Range | - |
| Automotive Qualification Standard | - |
| MSL | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| No. of Inputs | 4Inputs |
|---|---|
| Propagation Delay | 3.5ns |
| Logic Case Style | DQFN |
| Supply Voltage Min | 1.1V |
| Operating Temperature Min | -40°C |
| Logic Type | Level Translator |
| Product Range | - |
| MSL | - |
| Output Current | 24mA |
|---|---|
| No. of Pins | 16Pins |
| IC Case / Package | DQFN |
| Supply Voltage Max | 3.6V |
| Operating Temperature Max | 85°C |
| Qualification | - |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Alternatives for FXL4TD245BQX
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
