Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoGF1ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel67R2091
Cut Tape58K1564
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 7500 | $0.198 | $1,485.00 |
| Total Price | $1,485.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 7500+ | $0.198 |
Full Reel
| Quantity | Price |
|---|---|
| 7500+ | $0.188 |
| 22500+ | $0.177 |
| 37500+ | $0.174 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoGF1ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel67R2091
Cut Tape58K1564
Technical Datasheet
Repetitive Peak Reverse Voltage50V
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1V
Reverse Recovery Time2µs
Forward Surge Current30A
Operating Temperature Max175°C
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Product Range-
Qualification-
SVHCLead (14-Jun-2023)
Product Overview
The GF1A is a general-purpose Glass-passivated Rectifier offers low forward voltage drop and high surge current capability.
- Colour band denotes cathode end polarity
- High current capability
- Easy pick and place
Applications
Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
50V
Diode Configuration
Single
Reverse Recovery Time
2µs
Operating Temperature Max
175°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
1A
Forward Voltage Max
1V
Forward Surge Current
30A
Diode Case Style
DO-214AC (SMA)
Product Range
-
SVHC
Lead (14-Jun-2023)
Technical Docs (2)
Alternatives for GF1A
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
