Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoH11L1S-MCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.97K1809
Product RangeH11L1M; H11L2M; H11L3M
Your Part Number
8,281 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.280 |
| 10+ | $0.724 |
| 100+ | $0.647 |
| 500+ | $0.646 |
| 1000+ | $0.644 |
| 2500+ | $0.632 |
| 10000+ | $0.619 |
Price for:Each
Minimum: 1
Multiple: 1
$1.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoH11L1S-MCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.97K1809
Product RangeH11L1M; H11L2M; H11L3M
Technical Datasheet
No. of Channels1 Channel
Isolation Voltage7.5kV
Data Rate-
Optocoupler Case StyleSurface Mount DIP
No. of Pins6Pins
Product RangeH11L1M; H11L2M; H11L3M
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
No. of Channels
1 Channel
Data Rate
-
No. of Pins
6Pins
SVHC
No SVHC (19-Jan-2021)
Isolation Voltage
7.5kV
Optocoupler Case Style
Surface Mount DIP
Product Range
H11L1M; H11L2M; H11L3M
Technical Docs (2)
Alternatives for H11L1S-M
3 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
