Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoH11N1-MCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.72K8647
Product RangeH11N1M, H11N2M
Your Part Number
1,001 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.180 |
| 10+ | $1.620 |
| 100+ | $1.260 |
| 500+ | $1.240 |
| 1000+ | $1.210 |
| 2500+ | $1.190 |
| 5000+ | $1.160 |
Price for:Each
Minimum: 1
Multiple: 1
$2.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoH11N1-MCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.72K8647
Product RangeH11N1M, H11N2M
Technical Datasheet
No. of Channels1 Channel
Isolation Voltage7.5kV
Data Rate-
Optocoupler Case StyleDIP
No. of Pins6Pins
Product RangeH11N1M, H11N2M
SVHCNo SVHC (15-Jan-2019)
Product Overview
The H11NXM series has a high-speed integrated circuit detector optically coupled to an aluminium gallium arsenide (AlGaAs) infrared emitting diode. The output incorporates a Schmitt trigger, which provides hysteresis for noise immunity and pulse shaping. The detector circuit is optimized for simplicity of operation and utilizes an open-collector output for maximum application flexibility.
- High data rate, 5 MHz typical (NRZ)
- Free from latch-up and oscillation throughout voltage and temperature ranges
- Microprocessor compatible drive
- Logic compatible output sinks 16 mA at 0.5 V maximum
- Guaranteed On/Off threshold hysteresis
- Wide supply voltage capability, compatible with all popular logic systems
Applications
Sensing, Computers & Computer Peripherals, Power Management
Technical Specifications
No. of Channels
1 Channel
Data Rate
-
No. of Pins
6Pins
SVHC
No SVHC (15-Jan-2019)
Isolation Voltage
7.5kV
Optocoupler Case Style
DIP
Product Range
H11N1M, H11N2M
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
