
Product Information
Product Overview
The HGTG27N120BN is a 1200V N-channel IGBT with anti-parallel hyper fast diode. It is in a non-punch through (NPT) IGBT design. This NPT series is a new member of the MOS gated high voltage switching IGBT family. IGBT combines the best features of MOSFET and bipolar transistors. This device has the high input impedance of a MOSFET and the low on-state conduction loss of a bipolar transistor. Offers lower conduction loss and lower switching loss for designing high efficiency and reliable systems. On semiconductor offers an extensive portfolio of IGBT devices by various process technologies from 300V to greater than 1200V. Optimized manufacturing process results in better control and repeatability of the top-side structure, resulting in tighter specifications and better EMI performance. This product is general usage and suitable for many different applications.
- 140ns at TJ = 150°C fall time
Technical Specifications
72A
2.45V
500W
1.2kV
TO-247
150°C
-
No SVHC (19-Jan-2021)
72A
2.45V
500W
1.2kV
3Pins
Through Hole
-
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
