Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoHMHA2801Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.72K8571
Your Part Number
2,025 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.679 |
| 10+ | $0.483 |
| 100+ | $0.354 |
| 500+ | $0.347 |
| 1000+ | $0.340 |
| 2500+ | $0.333 |
| 10000+ | $0.325 |
Price for:Each
Minimum: 1
Multiple: 1
$0.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoHMHA2801Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.72K8571
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSSOP
No. of Pins4Pins
Forward Current If Max50mA
Isolation Voltage3.75kV
CTR Min80%
Collector Emitter Voltage V(br)ceo80V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The HMHA2801 is a 1-channel 4-pin half-pitch Phototransistor Optocoupler consists of a gallium-arsenide infrared emitting diode driving a silicon phototransistor. The lead pitch is 1.27mm. It is suitable for digital logic input, microprocessor input, twisted-pair line receiver and telephone line receiver.
- Half-pitch leads for optimum board space saving
- 50mA Continuous forward current
- 6V Reverse input voltage
Applications
Power Management, Signal Processing
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
3.75kV
Collector Emitter Voltage V(br)ceo
80V
SVHC
No SVHC (25-Jun-2025)
Optocoupler Case Style
SSOP
Forward Current If Max
50mA
CTR Min
80%
Product Range
-
Technical Docs (2)
Alternatives for HMHA2801
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
