Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerONSEMI
Manufacturer Part NoHSR412Copy
Newark Part No.72K8576
Contact ConfigurationSPST
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max400V
Load Current210mA
MOSFET Relay Package StyleDIP-6
Relay MountingThrough Hole
Forward Current If25mA
Relay TerminalsPC Pin
On State Resistance Max7ohm
Isolation Voltage4kV
I/O Capacitance Typ-
Off State Leakage Current Max1µA
Product Range-
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPST
Load Type
AC / DC
Load Current
210mA
Relay Mounting
Through Hole
Relay Terminals
PC Pin
Isolation Voltage
4kV
Off State Leakage Current Max
1µA
SVHC
To Be Advised
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
400V
MOSFET Relay Package Style
DIP-6
Forward Current If
25mA
On State Resistance Max
7ohm
I/O Capacitance Typ
-
Product Range
-
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
