Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoISL9V3040P3Copy
Manufacturer Standard Lead Time62 weeks
Newark Part No.31Y2096
Your Part Number
2,064 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.360 |
| 10+ | $2.920 |
| 25+ | $2.540 |
| 50+ | $2.390 |
| 100+ | $2.070 |
| 250+ | $1.740 |
| 500+ | $1.690 |
Price for:Each
Minimum: 1
Multiple: 1
$3.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoISL9V3040P3Copy
Manufacturer Standard Lead Time62 weeks
Newark Part No.31Y2096
Technical Datasheet
DC Collector Current21A
Continuous Collector Current21A
Collector Emitter Saturation Voltage Vce(on)1.25V
Collector Emitter Saturation Voltage1.25V
Power Dissipation150W
Power Dissipation Pd150W
Collector Emitter Voltage V(br)ceo400V
Collector Emitter Voltage Max400V
Transistor Case StyleTO-220AB
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product Range-
Automotive Qualification StandardAEC-Q101
MSL-
SVHCLead (25-Jun-2025)
Technical Specifications
DC Collector Current
21A
Collector Emitter Saturation Voltage Vce(on)
1.25V
Power Dissipation
150W
Collector Emitter Voltage V(br)ceo
400V
Transistor Case Style
TO-220AB
Operating Temperature Max
175°C
Product Range
-
MSL
-
Continuous Collector Current
21A
Collector Emitter Saturation Voltage
1.25V
Power Dissipation Pd
150W
Collector Emitter Voltage Max
400V
No. of Pins
3Pins
Transistor Mounting
Through Hole
Automotive Qualification Standard
AEC-Q101
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
