Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoJ109Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.58K1756
Your Part Number
5,212 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.752 |
| 10+ | $0.483 |
| 100+ | $0.328 |
| 500+ | $0.260 |
| 1000+ | $0.238 |
| 2500+ | $0.221 |
| 10000+ | $0.188 |
| 25000+ | $0.184 |
Price for:Each
Minimum: 1
Multiple: 1
$0.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoJ109Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.58K1756
Technical Datasheet
Breakdown Voltage Vbr-25V
Gate Source Breakdown Voltage Max-25V
Zero Gate Voltage Drain Current Max40mA
Zero Gate Voltage Drain Current Idss Min-
Gate Source Cutoff Voltage Max-6V
Transistor Case StyleTO-92
Operating Temperature Max150°C
Transistor TypeJFET
No. of Pins3 Pin
Channel TypeN Channel
Transistor MountingThrough Hole
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The J109 is a N-channel Switch. This device is designed for digital switching applications with low on resistance.
- 10mA Forward gate current
- 625mW Total device dissipation
Applications
Power Management
Technical Specifications
Breakdown Voltage Vbr
-25V
Zero Gate Voltage Drain Current Max
40mA
Gate Source Cutoff Voltage Max
-6V
Operating Temperature Max
150°C
No. of Pins
3 Pin
Transistor Mounting
Through Hole
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Gate Source Breakdown Voltage Max
-25V
Zero Gate Voltage Drain Current Idss Min
-
Transistor Case Style
TO-92
Transistor Type
JFET
Channel Type
N Channel
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
