Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoJ111-D26ZCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel86AK5467
Re-Reel31Y2105RL
Cut Tape31Y2105
Your Part Number
8,943 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.681 | $3.41 |
| Total Price | $3.41 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.681 |
| 10+ | $0.437 |
| 15+ | $0.401 |
| 25+ | $0.365 |
| 50+ | $0.329 |
| 125+ | $0.294 |
| 250+ | $0.263 |
| 500+ | $0.232 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.209 |
| 3000+ | $0.199 |
| 6000+ | $0.179 |
| 12000+ | $0.164 |
| 18000+ | $0.154 |
| 30000+ | $0.144 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoJ111-D26ZCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel86AK5467
Re-Reel31Y2105RL
Cut Tape31Y2105
Technical Datasheet
Gate Source Breakdown Voltage Max-35V
Breakdown Voltage Vbr-35V
Zero Gate Voltage Drain Current Max-
Zero Gate Voltage Drain Current Idss Min20mA
Gate Source Cutoff Voltage Max-10V
Transistor Case StyleTO-226AA
No. of Pins3 Pin
Transistor TypeJFET
Operating Temperature Max150°C
Channel TypeN Channel
Transistor MountingThrough Hole
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The J111_D26Z is a N-channel JFET Switch designed for low level analogue switching, sample and holds circuits, chopper stabilized amplifiers.
- 35V Drain-gate voltage
- -35V Gate-source voltage
- 50mA Forward gate current
Technical Specifications
Gate Source Breakdown Voltage Max
-35V
Zero Gate Voltage Drain Current Max
-
Gate Source Cutoff Voltage Max
-10V
No. of Pins
3 Pin
Operating Temperature Max
150°C
Transistor Mounting
Through Hole
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Breakdown Voltage Vbr
-35V
Zero Gate Voltage Drain Current Idss Min
20mA
Transistor Case Style
TO-226AA
Transistor Type
JFET
Channel Type
N Channel
Product Range
-
MSL
-
Technical Docs (2)
Alternatives for J111-D26Z
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
