Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoJ111Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.58K8917
Your Part Number
910 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.470 |
| 10+ | $0.290 |
| 100+ | $0.143 |
| 500+ | $0.122 |
| 1000+ | $0.112 |
| 2500+ | $0.106 |
Price for:Each
Minimum: 1
Multiple: 1
$0.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoJ111Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.58K8917
Technical Datasheet
Gate Source Breakdown Voltage Max35V
Drain Source Voltage Vds35V
Continuous Drain Current Id-
Zero Gate Voltage Drain Current Max20mA
Gate Source Cutoff Voltage Max10VDC
Power Dissipation Pd625mW
Transistor Case StyleTO-92
No. of Pins3 Pin
Operating Temperature Max150°C
RF Transistor CaseTO-92
Channel TypeN Channel
No. of Pins3Pins
Transistor MountingThrough Hole
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
J111 is a N-channel JFET chopper transistor. This device is designed for low level analog switching, sample and hold circuits and chopper stabilized amplifiers.
- 50mA Forward gate current
- Gate source breakdown voltage is 35VDC at (IG = -1.0Adc)
- Gate source cutoff voltage is -10VDC at (VDS = 5Vdc, ID = 1Adc)
- 5pF drain gate off-capacitance at (VGS = -10Vdc, f = 1MHz)
- 5pF source gate off-capacitance at (VGS = -10Vdc, f = 1MHz)
- 625mW power dissipation
- 3 pin TO-92 package
Technical Specifications
Gate Source Breakdown Voltage Max
35V
Continuous Drain Current Id
-
Gate Source Cutoff Voltage Max
10VDC
Transistor Case Style
TO-92
Operating Temperature Max
150°C
Channel Type
N Channel
Transistor Mounting
Through Hole
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
35V
Zero Gate Voltage Drain Current Max
20mA
Power Dissipation Pd
625mW
No. of Pins
3 Pin
RF Transistor Case
TO-92
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for J111
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
