Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoKSP13TACopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.46AC0939
Your Part Number
1,616 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.376 |
| 10+ | $0.228 |
| 100+ | $0.143 |
| 500+ | $0.106 |
| 1000+ | $0.094 |
Price for:Each
Minimum: 5
Multiple: 5
$1.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoKSP13TACopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.46AC0939
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max30V
Collector Emitter Voltage V(br)ceo30V
Continuous Collector Current500mA
Power Dissipation Pd625mW
Power Dissipation625mW
DC Collector Current500mA
Transistor Case StyleTO-92
RF Transistor CaseTO-92
No. of Pins3Pins
DC Current Gain hFE10000hFE
Transistor MountingThrough Hole
Transition Frequency125MHz
Operating Temperature Max150°C
DC Current Gain hFE Min10000hFE
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
30V
Power Dissipation Pd
625mW
DC Collector Current
500mA
RF Transistor Case
TO-92
DC Current Gain hFE
10000hFE
Transition Frequency
125MHz
DC Current Gain hFE Min
10000hFE
Qualification
-
Collector Emitter Voltage Max
30V
Continuous Collector Current
500mA
Power Dissipation
625mW
Transistor Case Style
TO-92
No. of Pins
3Pins
Transistor Mounting
Through Hole
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for KSP13TA
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
