Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoLM1117MPX-18NOPBCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel12AJ7150RL
Cut Tape12AJ7150
Product Range1.8V 800mA LDO Voltage Regulators
Your Part Number
2,160 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.602 | $3.01 |
| Total Price | $3.01 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.602 |
| 50+ | $0.384 |
| 100+ | $0.334 |
| 250+ | $0.311 |
| 500+ | $0.296 |
| 1000+ | $0.285 |
| 2500+ | $0.278 |
| 5000+ | $0.265 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoLM1117MPX-18NOPBCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel12AJ7150RL
Cut Tape12AJ7150
Product Range1.8V 800mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2.4V
Input Voltage Max15V
Fixed Output Voltage Nom1.8V
No. of Outputs1Outputs
Output Voltage Nom1.8V
Output Voltage - Nom1.8V
Adjustable Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Min-
Output Current800mA
Output Voltage Max-
Dropout Voltage Vdo1.07V
PolarityPositive Output
LDO Regulator Case StyleSOT-223
Output Current Max800mA
Max Output Current800mA
Output Current Max800mA
Dropout Voltage Typ @ Current1.07V
Dropout Voltage - Typ @ Current1.07V
Dropout Voltage Typ @ Current0
IC MountingSurface Mount
IC Case / PackageSOT-223
No. of Pins4Pins
Operating Temperature Min0°C
Operating Temperature Max125°C
Product Range1.8V 800mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
15V
No. of Outputs
1Outputs
Output Voltage - Nom
1.8V
Adjustable Output Voltage Max
-
Output Current
800mA
Dropout Voltage Vdo
1.07V
LDO Regulator Case Style
SOT-223
Max Output Current
800mA
Dropout Voltage Typ @ Current
1.07V
Dropout Voltage Typ @ Current
0
IC Case / Package
SOT-223
Operating Temperature Min
0°C
Product Range
1.8V 800mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
2.4V
Fixed Output Voltage Nom
1.8V
Output Voltage Nom
1.8V
Adjustable Output Voltage Min
-
Output Voltage Min
-
Output Voltage Max
-
Polarity
Positive Output
Output Current Max
800mA
Output Current Max
800mA
Dropout Voltage - Typ @ Current
1.07V
IC Mounting
Surface Mount
No. of Pins
4Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
