Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoLM1117MPX-50NOPBCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel12AJ7153RL
Cut Tape12AJ7153
Product Range5V 800mA LDO Voltage Regulators
Your Part Number
4,130 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.647 | $3.24 |
| Total Price | $3.24 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.647 |
| 10+ | $0.456 |
| 15+ | $0.432 |
| 25+ | $0.408 |
| 50+ | $0.383 |
| 125+ | $0.356 |
| 250+ | $0.331 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoLM1117MPX-50NOPBCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel12AJ7153RL
Cut Tape12AJ7153
Product Range5V 800mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2.4V
Input Voltage Max15V
Fixed Output Voltage Nom5V
No. of Outputs1Outputs
Output Voltage - Nom5V
Output Voltage Nom5V
Adjustable Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Min-
Output Voltage Max-
Output Current800mA
Dropout Voltage Vdo1.07V
PolarityPositive Output
Max Output Current800mA
Output Current Max800mA
LDO Regulator Case StyleSOT-223
Output Current Max800mA
Dropout Voltage Typ @ Current1.07V
Dropout Voltage - Typ @ Current1.07V
Dropout Voltage Typ @ Current0
IC MountingSurface Mount
IC Case / PackageSOT-223
No. of Pins4Pins
Operating Temperature Min0°C
Operating Temperature Max125°C
Product Range5V 800mA LDO Voltage Regulators
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
15V
No. of Outputs
1Outputs
Output Voltage Nom
5V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Dropout Voltage Vdo
1.07V
Max Output Current
800mA
LDO Regulator Case Style
SOT-223
Dropout Voltage Typ @ Current
1.07V
Dropout Voltage Typ @ Current
0
IC Case / Package
SOT-223
Operating Temperature Min
0°C
Product Range
5V 800mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
2.4V
Fixed Output Voltage Nom
5V
Output Voltage - Nom
5V
Adjustable Output Voltage Min
-
Output Voltage Min
-
Output Current
800mA
Polarity
Positive Output
Output Current Max
800mA
Output Current Max
800mA
Dropout Voltage - Typ @ Current
1.07V
IC Mounting
Surface Mount
No. of Pins
4Pins
Operating Temperature Max
125°C
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
