Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoLM1117MPX-ADJNOPBCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel12AJ7149RL
Cut Tape12AJ7149
Product RangeAdj 800mA LDO Voltage Regulators
Your Part Number
3,307 In Stock
8,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.602 | $3.01 |
| Total Price | $3.01 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.602 |
| 50+ | $0.383 |
| 100+ | $0.334 |
| 250+ | $0.310 |
| 500+ | $0.296 |
| 1000+ | $0.284 |
| 2500+ | $0.279 |
| 5000+ | $0.272 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoLM1117MPX-ADJNOPBCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel12AJ7149RL
Cut Tape12AJ7149
Product RangeAdj 800mA LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min2.4V
Input Voltage Max15V
No. of Outputs1Outputs
Fixed Output Voltage Nom-
Adjustable Output Voltage Min1.25V
Output Voltage Nom-V
Output Voltage - Nom-
Adjustable Output Voltage Max13.8V
Output Voltage Min1.25V
Output Voltage Max13.8V
Output Current800mA
Dropout Voltage Vdo1.07V
PolarityPositive Output
Output Current Max800mA
Max Output Current800mA
Output Current Max800mA
LDO Regulator Case StyleSOT-223
Dropout Voltage Typ @ Current0
Dropout Voltage Typ @ Current1.07V
Dropout Voltage - Typ @ Current1.07V
IC MountingSurface Mount
IC Case / PackageSOT-223
No. of Pins4Pins
Operating Temperature Min0°C
Operating Temperature Max125°C
Product RangeAdj 800mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
15V
Fixed Output Voltage Nom
-
Output Voltage Nom
-V
Adjustable Output Voltage Max
13.8V
Output Voltage Max
13.8V
Dropout Voltage Vdo
1.07V
Output Current Max
800mA
Output Current Max
800mA
Dropout Voltage Typ @ Current
0
Dropout Voltage - Typ @ Current
1.07V
IC Case / Package
SOT-223
Operating Temperature Min
0°C
Product Range
Adj 800mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
2.4V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
1.25V
Output Voltage - Nom
-
Output Voltage Min
1.25V
Output Current
800mA
Polarity
Positive Output
Max Output Current
800mA
LDO Regulator Case Style
SOT-223
Dropout Voltage Typ @ Current
1.07V
IC Mounting
Surface Mount
No. of Pins
4Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
