
Need more?
| Quantity | Price |
|---|---|
| 1+ | $2.580 |
| 10+ | $1.920 |
| 100+ | $1.570 |
| 500+ | $1.430 |
| 1000+ | $1.390 |
| 2500+ | $1.340 |
| 5000+ | $1.310 |
Product Information
Alternatives for LM2576D2T-ADJG
1 Product Found
Product Overview
The LM2576D2T-ADJG is a 3A 15V monolithic Step-Down Switching Regulator ideally suited for easy and convenient design of a step-down switching regulator. This regulator is designed to minimize the number of external components to simplify the power supply design. The converter is a switch-mode power supply, its efficiency is significantly higher in comparison with popular 3-terminal linear regulators, especially with higher input voltages. The output switch includes cycle-by-cycle current limiting, as well as thermal shutdown for full protection under fault conditions.
- TTL shutdown capability, low power standby mode
- High efficiency
- Uses readily available standard inductors
- Thermal shutdown and current limit protection
Applications
Industrial, Power Management
Technical Specifications
Adjustable
1Outputs
7V
3A
TO-263 (D2PAK)
Surface Mount
1.23V
52kHz
-40°C
LM2576 Series
-
TO-263 (D2PAK)
52kHz
Adjustable
Buck (Step Down)
40V
3A
5Pins
-
37V
77%
125°C
-
No SVHC (25-Jun-2025)
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
