Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoLM2576D2TR4-5GCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel81Y6422RL
Cut Tape81Y6422
Your Part Number
4,157 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.420 | $2.42 |
| Total Price | $2.42 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.420 |
| 50+ | $1.660 |
| 100+ | $1.490 |
| 250+ | $1.380 |
| 500+ | $1.300 |
| 1000+ | $1.280 |
| 2500+ | $1.250 |
| 5000+ | $1.230 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoLM2576D2TR4-5GCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel81Y6422RL
Cut Tape81Y6422
Technical Datasheet
Output TypeFixed
Regulator Output TypeFixed
No. of Outputs1Outputs
TopologyBuck (Step Down)
Input Voltage Min7V
Input Voltage Max40V
Output Current3A
Max Output Current3A
IC Case / PackageTO-263 (D2PAK)
No. of Pins5Pins
IC MountingSurface Mount
Output Voltage Nom5V
Output Voltage - Nom5V
Output Voltage Min-
Output Voltage Max-
Switching Frequency Typ52kHz
Efficiency77%
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
DC / DC Converter IC CaseTO-263 (D2PAK)
Automotive Qualification Standard-
Switching Frequency52kHz
Technical Specifications
Output Type
Fixed
No. of Outputs
1Outputs
Input Voltage Min
7V
Output Current
3A
IC Case / Package
TO-263 (D2PAK)
IC Mounting
Surface Mount
Output Voltage - Nom
5V
Output Voltage Max
-
Efficiency
77%
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
Regulator Output Type
Fixed
Topology
Buck (Step Down)
Input Voltage Max
40V
Max Output Current
3A
No. of Pins
5Pins
Output Voltage Nom
5V
Output Voltage Min
-
Switching Frequency Typ
52kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
-
DC / DC Converter IC Case
TO-263 (D2PAK)
Switching Frequency
52kHz
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
