Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoLM2931ADT-5.0RKGCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel26AM3770
Re-Reel81Y6432RL
Cut Tape81Y6432
Product Range5V 100mA LDO Voltage Regulators
Your Part Number
1,514 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.675 | $0.68 |
| Total Price | $0.68 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.675 |
| 50+ | $0.428 |
| 100+ | $0.374 |
| 250+ | $0.348 |
| 500+ | $0.333 |
| 1000+ | $0.319 |
| 2500+ | $0.313 |
| 5000+ | $0.306 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.378 |
| 3000+ | $0.369 |
| 6000+ | $0.340 |
| 12000+ | $0.318 |
| 18000+ | $0.296 |
| 30000+ | $0.283 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoLM2931ADT-5.0RKGCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel26AM3770
Re-Reel81Y6432RL
Cut Tape81Y6432
Product Range5V 100mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min-
Input Voltage Max40V
No. of Outputs1Outputs
Fixed Output Voltage Nom5V
Output Voltage - Nom5V
Output Voltage Nom5V
Adjustable Output Voltage Min-
Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Max-
Output Current100mA
Dropout Voltage Vdo160mV
PolarityPositive Output
LDO Regulator Case StyleTO-252 (DPAK)
Max Output Current100mA
Dropout Voltage Typ @ Current160mV
Dropout Voltage Typ @ Current160mV
Dropout Voltage - Typ @ Current160mV
IC MountingSurface Mount
IC Case / PackageTO-252 (DPAK)
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range5V 100mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
40V
Fixed Output Voltage Nom
5V
Output Voltage Nom
5V
Output Voltage Min
-
Output Voltage Max
-
Dropout Voltage Vdo
160mV
LDO Regulator Case Style
TO-252 (DPAK)
Dropout Voltage Typ @ Current
160mV
Dropout Voltage - Typ @ Current
160mV
IC Case / Package
TO-252 (DPAK)
Operating Temperature Min
-40°C
Product Range
5V 100mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
-
No. of Outputs
1Outputs
Output Voltage - Nom
5V
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Output Current
100mA
Polarity
Positive Output
Max Output Current
100mA
Dropout Voltage Typ @ Current
160mV
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for LM2931ADT-5.0RKG
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
