Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoLM317D2TGCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.92K6156
Your Part Number
4,856 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.779 |
| 10+ | $0.558 |
| 100+ | $0.392 |
| 500+ | $0.367 |
| 1000+ | $0.359 |
| 2500+ | $0.352 |
| 10000+ | $0.345 |
Price for:Each
Minimum: 1
Multiple: 1
$0.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoLM317D2TGCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.92K6156
Technical Datasheet
Fixed Output Voltage Nom-
Output TypeAdjustable
No. of Outputs1Outputs
Adjustable Output Voltage Min1.2V
Adjustable Output Voltage Max37V
Output Voltage Nom-V
Output Voltage - Nom-
Output Voltage Min1.2V
Output Voltage Max37V
Input Voltage Min-
Input Voltage Max40V
Output Current1.5A
Product Range-
Output Current Max1.5A
Output Current Max1.5A
Linear Regulator Case StyleTO-263 (D2PAK)
Max Output Current1.5A
IC Case / PackageTO-263 (D2PAK)
No. of Pins3Pins
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Fixed Output Voltage Nom
-
No. of Outputs
1Outputs
Adjustable Output Voltage Max
37V
Output Voltage - Nom
-
Output Voltage Max
37V
Input Voltage Max
40V
Product Range
-
Output Current Max
1.5A
Max Output Current
1.5A
No. of Pins
3Pins
Operating Temperature Min
0°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Output Type
Adjustable
Adjustable Output Voltage Min
1.2V
Output Voltage Nom
-V
Output Voltage Min
1.2V
Input Voltage Min
-
Output Current
1.5A
Output Current Max
1.5A
Linear Regulator Case Style
TO-263 (D2PAK)
IC Case / Package
TO-263 (D2PAK)
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MSL
-
Technical Docs (2)
Alternatives for LM317D2TG
4 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
