Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoLM317MBTGCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.71J5015
Your Part Number
649 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.710 |
| 10+ | $0.496 |
| 100+ | $0.388 |
| 500+ | $0.360 |
| 1000+ | $0.353 |
| 2500+ | $0.346 |
| 10000+ | $0.339 |
Price for:Each
Minimum: 1
Multiple: 1
$0.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoLM317MBTGCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.71J5015
Technical Datasheet
Fixed Output Voltage Nom-
Output TypeAdjustable
Adjustable Output Voltage Min1.2V
No. of Outputs1Outputs
Output Voltage Nom-
Output Voltage - Nom-
Adjustable Output Voltage Max37V
Output Voltage Min1.2V
Output Voltage Max37V
Input Voltage Min3V
Input Voltage Max40V
Output Current500mA
Product Range-
Max Output Current500mA
Output Current Max500mA
Linear Regulator Case StyleTO-220
IC Case / PackageTO-220
No. of Pins3Pins
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Fixed Output Voltage Nom
-
Adjustable Output Voltage Min
1.2V
Output Voltage Nom
-
Adjustable Output Voltage Max
37V
Output Voltage Max
37V
Input Voltage Max
40V
Product Range
-
Output Current Max
500mA
IC Case / Package
TO-220
IC Mounting
Through Hole
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Output Type
Adjustable
No. of Outputs
1Outputs
Output Voltage - Nom
-
Output Voltage Min
1.2V
Input Voltage Min
3V
Output Current
500mA
Max Output Current
500mA
Linear Regulator Case Style
TO-220
No. of Pins
3Pins
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for LM317MBTG
2 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
