LM317MSTT3G
Linear Voltage Regulator, Adjustable Positive Linear, 40V Input, 1.2-37V/500 mA/1 Output, SOT-223-3

Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.530 | $0.53 |
| Total Price | $0.53 | ||
| Quantity | Price |
|---|---|
| 1+ | $0.530 |
| 50+ | $0.332 |
| 100+ | $0.288 |
| 250+ | $0.267 |
| 500+ | $0.254 |
| 1000+ | $0.245 |
| 2500+ | $0.240 |
| 5000+ | $0.235 |
Product Information
Product Overview
The LM317MSTT3G is an adjustable 3-terminal output Positive Voltage Regulator capable of supplying in excess of 500mA over an output voltage range of 1.2 to 37V. This voltage regulator is exceptionally easy to use and requires only two external resistors to set the output voltage. Further, it employs internal current limiting, thermal shutdown and safe area compensation, making it essentially blow-out proof. This regulator serves a wide variety of applications including local, on card regulation. This device can also be used to make a programmable output regulator or by connecting a fixed resistor between the adjustment and output, the regulator can be used as a precision current regulator.
- Internal thermal overload protection
- Internal short-circuit current limiting
- Output transistor safe area compensation
- Floating operation for high voltage applications
- Eliminates stocking many fixed voltages
Applications
Industrial, Power Management
Technical Specifications
Adjustable
1.2V
37V
-
37V
500mA
-
SOT-223
SOT-223
Surface Mount
125°C
-
-
1Outputs
-
1.2V
-
40V
500mA
500mA
3Pins
0°C
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for LM317MSTT3G
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
