Print Page
LM337BD2TR4G
Linear Voltage Regulator, Adjustable, 1.5 A, -1.2 to -37 Vout, TO-263 (D2PAK), -40 °C to 125 °C
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | LM337BD2TR4GCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel81Y6442RL Cut Tape81Y6442 |
| Your Part Number | |
| Technical Datasheet |
2,563 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.290 | $1.29 |
| Total Price | $1.29 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.290 |
| 50+ | $0.850 |
| 100+ | $0.752 |
| 250+ | $0.705 |
| 500+ | $0.691 |
| 1000+ | $0.676 |
| 2500+ | $0.663 |
| 5000+ | $0.649 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | LM337BD2TR4GCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel81Y6442RL Cut Tape81Y6442 |
| Technical Datasheet | |
| Output Type | Adjustable |
| Fixed Output Voltage Nom | - |
| Adjustable Output Voltage Min | -1.2V |
| No. of Outputs | 1Outputs |
| Output Voltage Nom | - |
| Output Voltage - Nom | - |
| Adjustable Output Voltage Max | -37V |
| Output Voltage Min | -1.2V |
| Output Voltage Max | -37V |
| Input Voltage Min | - |
| Output Current | 1.5A |
| Input Voltage Max | -40V |
| Product Range | - |
| Linear Regulator Case Style | TO-263 (D2PAK) |
| Output Current Max | 1.5A |
| Max Output Current | 1.5A |
| Output Current Max | 1.5A |
| IC Case / Package | TO-263 (D2PAK) |
| No. of Pins | 3Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | Lead (27-Jun-2024) |
Technical Specifications
| Output Type | Adjustable |
|---|---|
| Adjustable Output Voltage Min | -1.2V |
| Output Voltage Nom | - |
| Adjustable Output Voltage Max | -37V |
| Output Voltage Max | -37V |
| Output Current | 1.5A |
| Product Range | - |
| Output Current Max | 1.5A |
| Output Current Max | 1.5A |
| No. of Pins | 3Pins |
| Operating Temperature Min | -40°C |
| Qualification | - |
| SVHC | Lead (27-Jun-2024) |
| Fixed Output Voltage Nom | - |
|---|---|
| No. of Outputs | 1Outputs |
| Output Voltage - Nom | - |
| Output Voltage Min | -1.2V |
| Input Voltage Min | - |
| Input Voltage Max | -40V |
| Linear Regulator Case Style | TO-263 (D2PAK) |
| Max Output Current | 1.5A |
| IC Case / Package | TO-263 (D2PAK) |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 125°C |
| MSL | MSL 1 - Unlimited |
Technical Docs (2)
Alternatives for LM337BD2TR4G
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
