Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoLM337D2TR4GCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel81Y6443RL
Cut Tape81Y6443
Your Part Number
4,336 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.300 | $1.30 |
| Total Price | $1.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.300 |
| 50+ | $0.852 |
| 100+ | $0.754 |
| 250+ | $0.707 |
| 500+ | $0.693 |
| 1000+ | $0.678 |
| 2500+ | $0.665 |
| 5000+ | $0.651 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoLM337D2TR4GCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel81Y6443RL
Cut Tape81Y6443
Technical Datasheet
Fixed Output Voltage Nom-
Output TypeAdjustable
No. of Outputs1Outputs
Adjustable Output Voltage Min-1.2V
Adjustable Output Voltage Max-37V
Output Voltage - Nom-
Output Voltage Nom-V
Output Voltage Min-1.2V
Output Voltage Max-37V
Input Voltage Min-
Input Voltage Max40V
Output Current1.5A
Product Range-
Max Output Current1.5A
Linear Regulator Case StyleTO-263 (D2PAK)
Output Current Max1.5A
Output Current Max1.5A
IC Case / PackageTO-263 (D2PAK)
No. of Pins3Pins
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Fixed Output Voltage Nom
-
No. of Outputs
1Outputs
Adjustable Output Voltage Max
-37V
Output Voltage Nom
-V
Output Voltage Max
-37V
Input Voltage Max
40V
Product Range
-
Linear Regulator Case Style
TO-263 (D2PAK)
Output Current Max
1.5A
No. of Pins
3Pins
Operating Temperature Min
0°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Output Type
Adjustable
Adjustable Output Voltage Min
-1.2V
Output Voltage - Nom
-
Output Voltage Min
-1.2V
Input Voltage Min
-
Output Current
1.5A
Max Output Current
1.5A
Output Current Max
1.5A
IC Case / Package
TO-263 (D2PAK)
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
