Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoLMV358MUTAGCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel50AC5307RL
Cut Tape50AC5307
Your Part Number
795 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.445 | $2.22 |
| Total Price | $2.22 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.445 |
| 10+ | $0.308 |
| 15+ | $0.292 |
| 25+ | $0.275 |
| 50+ | $0.257 |
| 125+ | $0.237 |
| 250+ | $0.220 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoLMV358MUTAGCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel50AC5307RL
Cut Tape50AC5307
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product1MHz
Slew Rate Typ1V/µs
Supply Voltage Range2.7V to 5V
Supply Voltage Range2.7V to 5V
IC Case / PackageUDFN
No. of Pins8Pins
Amplifier TypeVoltage Feedback
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage1mV
Input Bias Current1nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleUDFN
Automotive Qualification Standard-
Bandwidth1MHz
No. of Amplifiers2 Amplifier
Slew Rate1V/µs
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
1V/µs
Supply Voltage Range
2.7V to 5V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
1nA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
UDFN
Bandwidth
1MHz
Slew Rate
1V/µs
Gain Bandwidth Product
1MHz
Supply Voltage Range
2.7V to 5V
IC Case / Package
UDFN
Amplifier Type
Voltage Feedback
Input Offset Voltage
1mV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
