Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoLP2950ACZ-3.0GCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.50AC5330
Product Range3V 100mA LDO Voltage Regulators
Your Part Number
1,949 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.708 |
| 10+ | $0.540 |
| 100+ | $0.451 |
| 500+ | $0.416 |
| 1000+ | $0.409 |
| 2500+ | $0.403 |
| 10000+ | $0.394 |
Price for:Each
Minimum: 1
Multiple: 1
$0.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoLP2950ACZ-3.0GCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.50AC5330
Product Range3V 100mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min3.1V
Input Voltage Max30V
No. of Outputs1Outputs
Fixed Output Voltage Nom3V
Output Voltage Nom3V
Output Voltage - Nom3V
Adjustable Output Voltage Min-
Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Max-
Output Current100mA
PolarityPositive Output
Dropout Voltage Vdo350mV
Output Current Max100mA
Output Current Max100mA
LDO Regulator Case StyleTO-92
Max Output Current100mA
Dropout Voltage Typ @ Current0
Dropout Voltage - Typ @ Current350mV
Dropout Voltage Typ @ Current350mV
IC MountingThrough Hole
IC Case / PackageTO-92
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range3V 100mA LDO Voltage Regulators
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
30V
Fixed Output Voltage Nom
3V
Output Voltage - Nom
3V
Output Voltage Min
-
Output Voltage Max
-
Polarity
Positive Output
Output Current Max
100mA
LDO Regulator Case Style
TO-92
Dropout Voltage Typ @ Current
0
Dropout Voltage Typ @ Current
350mV
IC Case / Package
TO-92
Operating Temperature Min
-40°C
Product Range
3V 100mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
3.1V
No. of Outputs
1Outputs
Output Voltage Nom
3V
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Output Current
100mA
Dropout Voltage Vdo
350mV
Output Current Max
100mA
Max Output Current
100mA
Dropout Voltage - Typ @ Current
350mV
IC Mounting
Through Hole
No. of Pins
3Pins
Operating Temperature Max
125°C
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
