
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.696 | $0.70 |
| Total Price | $0.70 | ||
| Quantity | Price |
|---|---|
| 1+ | $0.696 |
| 50+ | $0.446 |
| 100+ | $0.390 |
| 250+ | $0.364 |
| 500+ | $0.348 |
| 1000+ | $0.335 |
| 2500+ | $0.328 |
| 5000+ | $0.319 |
Product Information
Product Overview
The LP2950CDT-3.0RKG is a 100mA, low power, fixed low dropout (LDO) linear voltage regulator in 4 pin TO-252 package. This micropower voltage regulator is specifically designed to maintain proper regulation with an extremely low input to output voltage differential. It features a very low quiescent bias current of 75µA and it is capable of supplying output currents in excess of 100mA. Internal current and thermal limiting protection is provided. Due to low input to output voltage differential and bias current specifications, this regulator is ideally suited for battery powered applications where an extension of useful battery life is desirable.
- Fixed output voltage of 3V and output voltage tolerance of 1%
- Maximum input voltage of 30VDC
- Dropout voltage of 30mV at IO = 100µA and 350mV at IO = 100mA
- Extremely tight line and load regulation
- Requires only 1µF output capacitor for stability
- Internal current and thermal limiting
- Operating ambient temperature range from -40°C to 125°C
- Line regulation of 0.08% (Vin=VO(nom) 1V to 30V) and load regulation of 0.13% (IO=100µA to 100mA)
- Output noise voltage of 126µVrms (10Hz to 100KH, CL = 1µF)
- Supply bias current of 93µA at IO = 100µA and 4mA at IO = 100mA
Technical Specifications
Fixed
30V
3V
-
-
100mA
350mV
TO-252 (DPAK)
100mA
350mV
350mV
TO-252 (DPAK)
-40°C
3V 100mA LDO Voltage Regulators
No SVHC (25-Jun-2025)
-
1Outputs
3V
3V
-
-
Positive Output
100mA
100mA
350mV
Surface Mount
4Pins
125°C
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
