Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoLP2951ACDR2GCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel81Y6469RL
Cut Tape81Y6469
Your Part Number
4,166 In Stock
10,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.572 | $0.57 |
| Total Price | $0.57 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.572 |
| 50+ | $0.364 |
| 100+ | $0.313 |
| 250+ | $0.298 |
| 500+ | $0.279 |
| 1000+ | $0.272 |
| 2500+ | $0.260 |
| 5000+ | $0.254 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoLP2951ACDR2GCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel81Y6469RL
Cut Tape81Y6469
Technical Datasheet
Output TypeAdjustable
Input Voltage Min-
Input Voltage Max30V
Fixed Output Voltage Nom-
No. of Outputs1Outputs
Adjustable Output Voltage Min1.25V
Output Voltage - Nom-
Output Voltage Nom-V
Output Voltage Min1.25V
Adjustable Output Voltage Max29V
Output Current100mA
Output Voltage Max29V
PolarityPositive Output
Dropout Voltage Vdo350mV
Output Current Max100mA
LDO Regulator Case StyleSOIC
Max Output Current100mA
Output Current Max100mA
Dropout Voltage - Typ @ Current350mV
Dropout Voltage Typ @ Current350mV
Dropout Voltage Typ @ Current0
IC MountingSurface Mount
IC Case / PackageSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
30V
No. of Outputs
1Outputs
Output Voltage - Nom
-
Output Voltage Min
1.25V
Output Current
100mA
Polarity
Positive Output
Output Current Max
100mA
Max Output Current
100mA
Dropout Voltage - Typ @ Current
350mV
Dropout Voltage Typ @ Current
0
IC Case / Package
SOIC
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
-
Fixed Output Voltage Nom
-
Adjustable Output Voltage Min
1.25V
Output Voltage Nom
-V
Adjustable Output Voltage Max
29V
Output Voltage Max
29V
Dropout Voltage Vdo
350mV
LDO Regulator Case Style
SOIC
Output Current Max
100mA
Dropout Voltage Typ @ Current
350mV
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
125°C
MSL
-
Technical Docs (3)
Alternatives for LP2951ACDR2G
3 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
