Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoLP2951CDR2GCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.90W0695
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.571 |
| 10+ | $0.403 |
| 100+ | $0.314 |
| 500+ | $0.278 |
| 1000+ | $0.267 |
| 2500+ | $0.262 |
| 10000+ | $0.257 |
Price for:Each
Minimum: 1
Multiple: 1
$0.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoLP2951CDR2GCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.90W0695
Technical Datasheet
Output TypeAdjustable
Input Voltage Min2.25V
Input Voltage Max30V
Fixed Output Voltage Nom-
No. of Outputs1Outputs
Adjustable Output Voltage Min1.25V
Output Voltage - Nom-
Output Voltage Nom-V
Output Voltage Min1.25V
Adjustable Output Voltage Max29V
Output Current100mA
Output Voltage Max29V
PolarityPositive Output
Dropout Voltage Vdo350mV
Output Current Max100mA
LDO Regulator Case StyleSOIC
Output Current Max100mA
Max Output Current100mA
Dropout Voltage Typ @ Current350mV
Dropout Voltage - Typ @ Current350mV
Dropout Voltage Typ @ Current0
IC MountingSurface Mount
IC Case / PackageSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
30V
No. of Outputs
1Outputs
Output Voltage - Nom
-
Output Voltage Min
1.25V
Output Current
100mA
Polarity
Positive Output
Output Current Max
100mA
Output Current Max
100mA
Dropout Voltage Typ @ Current
350mV
Dropout Voltage Typ @ Current
0
IC Case / Package
SOIC
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
2.25V
Fixed Output Voltage Nom
-
Adjustable Output Voltage Min
1.25V
Output Voltage Nom
-V
Adjustable Output Voltage Max
29V
Output Voltage Max
29V
Dropout Voltage Vdo
350mV
LDO Regulator Case Style
SOIC
Max Output Current
100mA
Dropout Voltage - Typ @ Current
350mV
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
125°C
MSL
-
Technical Docs (2)
Alternatives for LP2951CDR2G
3 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
