Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoLV8907UWR2GCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel74AK7643RL
Cut Tape74AK7643
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $18.930 | $18.93 |
| Total Price | $18.93 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $18.930 |
| 50+ | $15.300 |
| 100+ | $14.550 |
| 250+ | $14.340 |
| 500+ | $14.230 |
| 1000+ | $13.590 |
| 2500+ | $13.580 |
| 5000+ | $13.300 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoLV8907UWR2GCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel74AK7643RL
Cut Tape74AK7643
Technical Datasheet
IC TypeSensorless Motor Controller
Motor TypeThree Phase Brushless DC
No. of Outputs1Outputs
Output Current50mA
Output Voltage-
IC Case / PackageSQFP
No. of Pins48Pins
Supply Voltage Min5.5V
Supply Voltage Max20V
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification StandardAEC-Q100
Driver Case StyleSQFP
Technical Specifications
IC Type
Sensorless Motor Controller
No. of Outputs
1Outputs
Output Voltage
-
No. of Pins
48Pins
Supply Voltage Max
20V
Operating Temperature Max
150°C
Product Range
-
Automotive Qualification Standard
AEC-Q100
Motor Type
Three Phase Brushless DC
Output Current
50mA
IC Case / Package
SQFP
Supply Voltage Min
5.5V
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Driver Case Style
SQFP
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
