Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 2500+ | $0.892 |
| 7500+ | $0.860 |
| 12500+ | $0.792 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$2,230.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoM74LCX16374DTR2G.Copy
Newark Part No.29AC8609
Technical Datasheet
Logic Family / Base Number74LCX163
Flip-Flop TypeD
Propagation Delay6.2ns
Frequency170MHz
Output Current24mA
IC Case / PackageTSOP
Logic Case StyleTSOP
No. of Pins48Pins
Trigger Type-
IC Output TypeTri State Non Inverted
Supply Voltage Min2V
Supply Voltage Max3.6V
Logic IC Family74LCX
Logic IC Base Number74163
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Logic Family / Base Number
74LCX163
Propagation Delay
6.2ns
Output Current
24mA
Logic Case Style
TSOP
Trigger Type
-
Supply Voltage Min
2V
Logic IC Family
74LCX
Operating Temperature Min
-55°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Flip-Flop Type
D
Frequency
170MHz
IC Case / Package
TSOP
No. of Pins
48Pins
IC Output Type
Tri State Non Inverted
Supply Voltage Max
3.6V
Logic IC Base Number
74163
Operating Temperature Max
125°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for M74LCX16374DTR2G.
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
