Print Page
Available to Order
Manufacturer Standard Lead Time: 101 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $0.245 |
| 50+ | $0.190 |
| 100+ | $0.131 |
| 250+ | $0.110 |
| 500+ | $0.093 |
| 1000+ | $0.076 |
| 2500+ | $0.065 |
| 5000+ | $0.055 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoM74VHC1GT04DFT1GCopy
Manufacturer Standard Lead Time101 weeks
Newark Part No.61K1029
Product Range74VHC1G04
Technical Datasheet
Logic FunctionInverter
Logic Family / Base Number74VHC1G04
Logic TypeInverter
No. of ElementsSingle
No. of Inputs1Inputs
No. of Pins5Pins
IC Case / PackageSOT-353
Product Range74VHC1G04
Logic IC Family74VHC
Logic Case StyleSOT-353
Supply Voltage Min3V
Supply Voltage Max5.5V
Schmitt Trigger InputWithout Schmitt Trigger Input
Logic IC Base Number741G04
Output Current8mA
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Function
Inverter
Logic Type
Inverter
No. of Inputs
1Inputs
IC Case / Package
SOT-353
Logic IC Family
74VHC
Supply Voltage Min
3V
Schmitt Trigger Input
Without Schmitt Trigger Input
Output Current
8mA
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Logic Family / Base Number
74VHC1G04
No. of Elements
Single
No. of Pins
5Pins
Product Range
74VHC1G04
Logic Case Style
SOT-353
Supply Voltage Max
5.5V
Logic IC Base Number
741G04
Operating Temperature Min
-55°C
MSL
MSL 1 - Unlimited
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

