Print Page
4,740 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.110 | $0.00 |
| Total Price | $0.55 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.434 |
| 10+ | $0.274 |
| 15+ | $0.251 |
| 25+ | $0.227 |
| 50+ | $0.204 |
| 125+ | $0.182 |
| 250+ | $0.162 |
| 500+ | $0.141 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.110 |
| 6000+ | $0.094 |
| 12000+ | $0.084 |
| 18000+ | $0.080 |
| 30000+ | $0.073 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMBD54DWT1GCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel31Y2457
Re-Reel11AC3334RL
Cut Tape11AC3334
Product RangeMBD54
Technical Datasheet
Diode ConfigurationDual Isolated
Repetitive Peak Reverse Voltage30V
Average Forward Current200mA
Forward Voltage Max400mV
Forward Surge Current600mA
Operating Temperature Max125°C
Diode Case StyleSOT-363
No. of Pins6Pins
Reverse Recovery Time5ns
Diode MountingSurface Mount
Product RangeMBD54
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Diode Configuration
Dual Isolated
Average Forward Current
200mA
Forward Surge Current
600mA
Diode Case Style
SOT-363
Reverse Recovery Time
5ns
Product Range
MBD54
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
30V
Forward Voltage Max
400mV
Operating Temperature Max
125°C
No. of Pins
6Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (2)
Alternatives for MBD54DWT1G
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

