Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMBR0530T3GCopy
Manufacturer Standard Lead Time44 weeks
Newark Part No.
Re-Reel41K9993RL
Cut Tape41K9993
Your Part Number
5,942 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.320 | $0.32 |
| Total Price | $0.32 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.320 |
| 50+ | $0.149 |
| 100+ | $0.132 |
| 250+ | $0.118 |
| 500+ | $0.102 |
| 1000+ | $0.100 |
| 2500+ | $0.098 |
| 5000+ | $0.096 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMBR0530T3GCopy
Manufacturer Standard Lead Time44 weeks
Newark Part No.
Re-Reel41K9993RL
Cut Tape41K9993
Technical Datasheet
Repetitive Peak Reverse Voltage30V
Average Forward Current500mA
Diode ConfigurationSingle
Diode Case StyleSOD-123
No. of Pins2Pins
Forward Voltage Max430mV
Forward Surge Current5.5A
Operating Temperature Max125°C
Diode MountingSurface Mount
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MBR0530T3G is a surface mount Schottky Power Rectifier with an epoxy molded case, all external surfaces corrosion-resistant and terminal leads are readily solderable finish. The MBR0530 uses the Schottky barrier principle with a large area metal-to-silicon power diode. It is ideally suited for low voltage, high frequency rectification or as freewheeling and polarity protection diodes in surface mount applications where compact size and weight are critical to the system.
- Cathode indicated by polarity band
- Guard ring for stress protection
- Low forward voltage
- 150°C/W Junction-to-lead thermal resistance
Applications
Power Management, Safety
Technical Specifications
Repetitive Peak Reverse Voltage
30V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
5.5A
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Average Forward Current
500mA
Diode Case Style
SOD-123
Forward Voltage Max
430mV
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for MBR0530T3G
6 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
