Print Page
4,576 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.337 |
| 10+ | $0.213 |
| 100+ | $0.140 |
| 500+ | $0.108 |
| 1000+ | $0.098 |
| 2500+ | $0.088 |
| 10000+ | $0.079 |
| 25000+ | $0.078 |
Price for:Each
Minimum: 1
Multiple: 1
$0.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMBR0540T3GCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.94T5862
Product RangeMBR05
Technical Datasheet
Repetitive Peak Reverse Voltage40V
Average Forward Current500mA
Diode ConfigurationSingle
Diode Case StyleSOD-123
No. of Pins2Pins
Forward Voltage Max620mV
Forward Surge Current5.5A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeMBR05
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
40V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
5.5A
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Average Forward Current
500mA
Diode Case Style
SOD-123
Forward Voltage Max
620mV
Operating Temperature Max
150°C
Product Range
MBR05
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for MBR0540T3G
7 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

