Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMBR40L60CTGCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.14AC4468
Your Part Number
167 In Stock
50 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.790 |
| 10+ | $2.020 |
| 100+ | $1.240 |
| 500+ | $0.994 |
| 1000+ | $0.917 |
| 2500+ | $0.852 |
| 5000+ | $0.819 |
Price for:Each
Minimum: 1
Multiple: 1
$2.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMBR40L60CTGCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.14AC4468
Technical Datasheet
Repetitive Peak Reverse Voltage60V
Average Forward Current40A
Diode ConfigurationDual Common Cathode
Forward Voltage Max810mV
Reverse Recovery Time-
Forward Surge Current240A
Operating Temperature Max150°C
Diode Case StyleTO-220
No. of Pins3Pins
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
60V
Diode Configuration
Dual Common Cathode
Reverse Recovery Time
-
Operating Temperature Max
150°C
No. of Pins
3Pins
Qualification
-
Average Forward Current
40A
Forward Voltage Max
810mV
Forward Surge Current
240A
Diode Case Style
TO-220
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
