Print Page
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $0.559 |
| 3000+ | $0.541 |
| 6000+ | $0.504 |
| 12000+ | $0.469 |
| 18000+ | $0.456 |
| 30000+ | $0.449 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$1,397.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMBRD1035CTLT4GCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.31Y2474
Product RangeMBRD1
Technical Datasheet
Repetitive Peak Reverse Voltage35V
Average Forward Current10A
Diode ConfigurationDual Common Cathode
Diode Case StyleTO-252 (DPAK)
No. of Pins3Pins
Forward Voltage Max560mV
Forward Surge Current50A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeMBRD1
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
35V
Diode Configuration
Dual Common Cathode
No. of Pins
3Pins
Forward Surge Current
50A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
10A
Diode Case Style
TO-252 (DPAK)
Forward Voltage Max
560mV
Operating Temperature Max
150°C
Product Range
MBRD1
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for MBRD1035CTLT4G
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

