Print Page
240 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.804 | $0.00 |
| Total Price | $4.02 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $2.210 |
| 10+ | $1.480 |
| 15+ | $1.380 |
| 25+ | $1.270 |
| 50+ | $1.170 |
| 125+ | $1.060 |
| 250+ | $1.040 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.804 |
| 5000+ | $0.779 |
| 7500+ | $0.727 |
| 12500+ | $0.674 |
| 25000+ | $0.657 |
| 62500+ | $0.647 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMBRD5H100T4GCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel31Y2479
Re-Reel81Y6500RL
Cut Tape81Y6500
Product RangeMBRD5
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current5A
Diode ConfigurationSingle
Diode Case StyleTO-252 (DPAK)
No. of Pins3Pins
Forward Voltage Max710mV
Forward Surge Current105A
Operating Temperature Max175°C
Diode MountingSurface Mount
Product RangeMBRD5
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Single
No. of Pins
3Pins
Forward Surge Current
105A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
5A
Diode Case Style
TO-252 (DPAK)
Forward Voltage Max
710mV
Operating Temperature Max
175°C
Product Range
MBRD5
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for MBRD5H100T4G
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

