
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.790 | $0.79 |
| Total Price | $0.79 | ||
| Quantity | Price |
|---|---|
| 1+ | $0.790 |
| 25+ | $0.489 |
| 50+ | $0.400 |
| 100+ | $0.313 |
| 250+ | $0.276 |
| 500+ | $0.238 |
| 1000+ | $0.213 |
| Quantity | Price |
|---|---|
| 3000+ | $0.128 |
| 6000+ | $0.125 |
| 12000+ | $0.120 |
Product Information
Product Overview
The MBRM130LT1G is a POWERMITE® surface-mount Schottky Power Rectifier with moulded epoxy case. It employs the Schottky barrier principle with a barrier metal and epitaxial construction that produces optimal forward voltage drop-reverse current trade-off. The advanced packaging techniques provide for a highly-efficient micro miniature, space saving surface-mount rectifier. With its unique heat-sink design, the POWERMITE® has the same thermal performance as the SMA while being 50% smaller in footprint area and delivering one of the lowest height profiles, <lt/>1.1mm in the industry. Because of its small size, it is ideal for use in portable and battery powered products. Typical applications are AC-DC and DC-DC converters, reverse battery protection and O-ring of multiple supply voltages and any other application where performance and size are critical.
- Low-profile
- Low VF provides higher efficiency and extends battery life
- Low thermal resistance with direct thermal path of die on exposed cathode heat-sink
- AEC-Q101 qualified and PPAP capable
- UL94V-0 Flammability rating
Applications
Power Management, Automotive, Industrial
Technical Specifications
30V
Single
2Pins
50A
Surface Mount
AEC-Q101
1A
DO-216AA
380mV
125°C
-
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for MBRM130LT1G
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
