
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.100 | $1.10 |
| Total Price | $1.10 | ||
| Quantity | Price |
|---|---|
| 1+ | $1.100 |
| 50+ | $0.525 |
| 100+ | $0.468 |
| 250+ | $0.418 |
| 500+ | $0.368 |
| 1000+ | $0.360 |
| 2500+ | $0.353 |
| 5000+ | $0.345 |
Product Information
Product Overview
The MBRS340T3G from On Semiconductor is surface mount "J" bent leaded schottky power rectifier in SMC (CASE 403-03 ) package. It features epitaxial construction with highly stable oxide passivated junction and metal contact. This device is intended for use in low voltage, high frequency rectification, freewheeling, polarity protection and applications where size and weight are critical to the system.
- Epoxy meets UL 94 V-0 @ 0.125 in
- Automotive grade AEC-Q101 qualified
- Guard ring for stress protection
- Maximum repetitive reverse voltage Vrrm of 40V
- Non repetitive forward surge current IFSM of 80A
- Forward current If(AV) of 3A at TL 110°C and 4A at TL 105°C
- Operating junction temperature of -65°C to 150°C
- Maximum forward voltage VF of 500mV at IF 3A
Applications
Power Management, Industrial, Portable Devices, Consumer Electronics, Automotive
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
40V
Single
2Pins
80A
Surface Mount
-
4A
DO-214AB (SMC)
500mV
150°C
-
Lead (14-Jun-2023)
Technical Docs (3)
Alternatives for MBRS340T3G
5 Products Found
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
