Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 3000+ | $0.025 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$75.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMBT3906DW1T1G.Copy
Newark Part No.26AC1799
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max NPN-
Collector Emitter Voltage Max PNP-40V
Continuous Collector Current NPN200mA
Continuous Collector Current PNP200mA
Power Dissipation NPN150mW
Power Dissipation PNP-
Transistor Case StyleSOT-363
DC Current Gain hFE Min NPN100hFE
Transistor MountingSurface Mount
DC Current Gain hFE Min PNP100hFE
No. of Pins6Pins
Operating Temperature Max150°C
Transition Frequency NPN250MHz
Transition Frequency PNP250MHz
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max PNP
-40V
Continuous Collector Current PNP
200mA
Power Dissipation PNP
-
DC Current Gain hFE Min NPN
100hFE
DC Current Gain hFE Min PNP
100hFE
Operating Temperature Max
150°C
Transition Frequency PNP
250MHz
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage Max NPN
-
Continuous Collector Current NPN
200mA
Power Dissipation NPN
150mW
Transistor Case Style
SOT-363
Transistor Mounting
Surface Mount
No. of Pins
6Pins
Transition Frequency NPN
250MHz
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
