Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMBT6429DW1T1GCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel13AC3624RL
Cut Tape13AC3624
Your Part Number
85 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.255 | $1.28 |
| Total Price | $1.28 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.255 |
| 50+ | $0.160 |
| 100+ | $0.104 |
| 250+ | $0.092 |
| 500+ | $0.079 |
| 1000+ | $0.071 |
| 2500+ | $0.070 |
| 5000+ | $0.068 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMBT6429DW1T1GCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel13AC3624RL
Cut Tape13AC3624
Technical Datasheet
Transistor PolarityDual NPN
Collector Emitter Voltage Max NPN45V
Collector Emitter Voltage Max PNP-
Continuous Collector Current NPN200mA
Continuous Collector Current PNP-
Power Dissipation NPN150mW
Power Dissipation PNP-
DC Current Gain hFE Min NPN500hFE
DC Current Gain hFE Min PNP-
Transistor Case StyleSC-88
No. of Pins6Pins
Transistor MountingSurface Mount
Operating Temperature Max150°C
Transition Frequency NPN700MHz
Transition Frequency PNP-
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
Dual NPN
Collector Emitter Voltage Max PNP
-
Continuous Collector Current PNP
-
Power Dissipation PNP
-
DC Current Gain hFE Min PNP
-
No. of Pins
6Pins
Operating Temperature Max
150°C
Transition Frequency PNP
-
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage Max NPN
45V
Continuous Collector Current NPN
200mA
Power Dissipation NPN
150mW
DC Current Gain hFE Min NPN
500hFE
Transistor Case Style
SC-88
Transistor Mounting
Surface Mount
Transition Frequency NPN
700MHz
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
