
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MC100ELT21DGCopy |
| Manufacturer Standard Lead Time | 101 weeks |
| Newark Part No. | 71J5392 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $3.480 |
| 10+ | $3.010 |
| 25+ | $2.640 |
| 50+ | $2.470 |
| 100+ | $2.140 |
| 250+ | $1.790 |
| 500+ | $1.750 |
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MC100ELT21DGCopy |
| Manufacturer Standard Lead Time | 101 weeks |
| Newark Part No. | 71J5392 |
| Technical Datasheet | |
| No. of Inputs | 2Inputs |
| Output Current | 24mA |
| Propagation Delay | 3.5ns |
| No. of Pins | 8Pins |
| IC Case / Package | SOIC |
| Logic Case Style | SOIC |
| Supply Voltage Min | 4.75V |
| Supply Voltage Max | 5.25V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Logic Type | Level Translator |
| Qualification | - |
| Product Range | - |
| Automotive Qualification Standard | - |
| MSL | - |
| SVHC | No SVHC (08-Jul-2021) |
Alternatives for MC100ELT21DG
1 Product Found
Product Overview
The MC100ELT21DG is a differential PECL to TTL translator because PECL (Positive ECL) levels are used, only 5V and ground are required. It is ideal for those applications where space, performance and low power are at a premium. The VBB pin, an internally generated voltage supply, is available to this device only. For single-ended input conditions, the unused differential input is connected to VBB as a switching reference voltage. VBB may also rebias AC coupled inputs. When used, decouple VBB and VCC via a 0.01F capacitor and limit current sourcing or sinking to 0.5mA. When not used, VBB should be left open. The 100 series contains temperature compensation.
- Flow through pinouts
- Q Output will default low with inputs left open or <lt/>1.3V
Applications
Industrial
Technical Specifications
| No. of Inputs | 2Inputs |
|---|---|
| Propagation Delay | 3.5ns |
| IC Case / Package | SOIC |
| Supply Voltage Min | 4.75V |
| Operating Temperature Min | -40°C |
| Logic Type | Level Translator |
| Product Range | - |
| MSL | - |
| Output Current | 24mA |
|---|---|
| No. of Pins | 8Pins |
| Logic Case Style | SOIC |
| Supply Voltage Max | 5.25V |
| Operating Temperature Max | 85°C |
| Qualification | - |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (08-Jul-2021) |
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (08-Jul-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
