Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC100EP14DTGCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.71J5407
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 75+ | $7.080 |
| 150+ | $6.970 |
| 300+ | $6.870 |
| 525+ | $6.730 |
Price for:Each
Minimum: 75
Multiple: 75
$531.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC100EP14DTGCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.71J5407
Technical Datasheet
Clock Buffer TypeClock Driver
Clock IC TypeClock Driver
Frequency2GHz
Input Frequency Max2GHz
Input TypeECL/PECL/HSTL
Clock IC Case StyleTSSOP
No. of Outputs5Outputs
Supply Voltage Min3V
Supply Voltage Max5.5V
IC Case / PackageTSSOP
No. of Pins20Pins
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clock Buffer Type
Clock Driver
Frequency
2GHz
Input Type
ECL/PECL/HSTL
No. of Outputs
5Outputs
Supply Voltage Max
5.5V
No. of Pins
20Pins
Qualification
-
Operating Temperature Max
85°C
MSL
-
Clock IC Type
Clock Driver
Input Frequency Max
2GHz
Clock IC Case Style
TSSOP
Supply Voltage Min
3V
IC Case / Package
TSSOP
Product Range
-
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
