Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MC100EP195FAGCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 82Y6975 |
| Your Part Number | |
| Technical Datasheet |
256 In Stock
750 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $31.110 |
| 10+ | $27.580 |
| 100+ | $25.020 |
| 500+ | $24.300 |
| 1000+ | $23.810 |
| 2500+ | $23.320 |
| 10000+ | $22.830 |
Price for:Each
Minimum: 1
Multiple: 1
$31.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MC100EP195FAGCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 82Y6975 |
| Technical Datasheet | |
| No. of Taps | 32 |
| Delay Time per Tap | 10ps |
| Total Delay Time | 12.2ns |
| Supply Voltage Min | 3V |
| Supply Voltage Max | 3.6V |
| Digital IC Case | LQFP |
| No. of Pins | 32Pins |
| Product Range | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| MSL | MSL 2 - 1 year |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| No. of Taps | 32 |
|---|---|
| Total Delay Time | 12.2ns |
| Supply Voltage Max | 3.6V |
| No. of Pins | 32Pins |
| Operating Temperature Min | -40°C |
| MSL | MSL 2 - 1 year |
| Delay Time per Tap | 10ps |
|---|---|
| Supply Voltage Min | 3V |
| Digital IC Case | LQFP |
| Product Range | - |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (3)
Alternatives for MC100EP195FAG
3 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
