Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC100EP40DTGCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.42K0429
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 75+ | $16.820 |
| 150+ | $16.300 |
| 225+ | $16.090 |
| 375+ | $15.870 |
| 750+ | $15.570 |
| 1875+ | $15.260 |
| 3750+ | $14.950 |
Price for:Each
Minimum: 75
Multiple: 75
$1,261.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC100EP40DTGCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.42K0429
Technical Datasheet
Synthesizer TypeFrequency
Frequency2GHz
Supply Voltage Min3V
Supply Voltage Max5.5V
No. of Pins20Pins
Digital IC CaseTSSOP
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max85°C
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Synthesizer Type
Frequency
Supply Voltage Min
3V
No. of Pins
20Pins
Product Range
-
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Frequency
2GHz
Supply Voltage Max
5.5V
Digital IC Case
TSSOP
Operating Temperature Min
-40°C
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
