Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC100EP451FAGCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.50AC5958
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $33.830 |
| 5+ | $30.600 |
| 10+ | $27.370 |
| 25+ | $25.760 |
| 50+ | $24.870 |
| 100+ | $23.990 |
| 250+ | $23.150 |
Price for:Each
Minimum: 1
Multiple: 1
$33.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC100EP451FAGCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.50AC5958
Technical Datasheet
Logic Family / Base NumberMC100EP451
Flip-Flop TypeD
Propagation Delay450ps
Frequency3GHz
Output Current-
Logic Case StyleLQFP
IC Case / PackageLQFP
No. of Pins32Pins
Trigger TypePositive Edge
IC Output TypeDifferential
Supply Voltage Min3V
Supply Voltage Max5.5V
Logic IC Family100EP
Logic IC Base Number-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Family / Base Number
MC100EP451
Propagation Delay
450ps
Output Current
-
IC Case / Package
LQFP
Trigger Type
Positive Edge
Supply Voltage Min
3V
Logic IC Family
100EP
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Flip-Flop Type
D
Frequency
3GHz
Logic Case Style
LQFP
No. of Pins
32Pins
IC Output Type
Differential
Supply Voltage Max
5.5V
Logic IC Base Number
-
Operating Temperature Max
85°C
Product Range
-
MSL
MSL 2 - 1 year
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
