Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC100EP51DGCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.42K0433
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 98+ | $10.810 |
| 196+ | $10.730 |
| 294+ | $10.630 |
| 490+ | $10.500 |
| 980+ | $10.380 |
| 2450+ | $10.270 |
| 4900+ | $10.070 |
Price for:Each
Minimum: 98
Multiple: 98
$1,059.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC100EP51DGCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.42K0433
Technical Datasheet
Logic Family / Base Number-
Flip-Flop TypeD
Propagation Delay370ps
Frequency3GHz
Output Current50mA
Logic Case StyleSOIC
IC Case / PackageSOIC
No. of Pins8Pins
Trigger TypePositive Edge
IC Output TypeDifferential, ECL
Supply Voltage Min3V
Supply Voltage Max5.5V
Logic IC Family100EP
Logic IC Base Number-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MC100EP51DG is a differential clock D-type Flip-flop with reset. It is functionally equivalent to the EL51 and LVEL51 devices. The reset input is an asynchronous, level triggered signal. The differential clock inputs of the EP51 allow the device to be used as a negative edge triggered flip-flop. The differential input employs clamp circuitry to maintain stability under open input conditions. When left open, the CLK input will be pulled down to VEE and the CLK\ input will be biased at VCC/2. The 100 series contains temperature compensation.
- Open input default state
- Safety clamp on inputs
Technical Specifications
Logic Family / Base Number
-
Propagation Delay
370ps
Output Current
50mA
IC Case / Package
SOIC
Trigger Type
Positive Edge
Supply Voltage Min
3V
Logic IC Family
100EP
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Flip-Flop Type
D
Frequency
3GHz
Logic Case Style
SOIC
No. of Pins
8Pins
IC Output Type
Differential, ECL
Supply Voltage Max
5.5V
Logic IC Base Number
-
Operating Temperature Max
85°C
Product Range
-
MSL
-
Technical Docs (2)
Alternatives for MC100EP51DG
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
